Manufacturer Part #
FGH60N60SMD
FGH60N60SMD Series 600 V 60 A Through Hole Field Stop IGBT - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FGH60N60SMD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FGH60N60SMD - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 120A |
| Power Dissipation-Tot: | 600W |
| Turn-on Delay Time: | 27ns |
| Turn-off Delay Time: | 146ns |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
450
$3.51
900
$3.48
1,350
$3.46
1,800
$3.45
2,250+
$3.42
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole