text.skipToContent text.skipToNavigation

Manufacturer Part #

FNA25060

600 V Motion SPM, 50A 3-Phase IGBT w/ control ic, SPMCA-A34

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FNA25060 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 50A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,280
Factory Lead Time:
12 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,433.52
USD
Quantity
Unit Price
24
$59.73
48
$59.36
72
$59.15
96
$59.00
120+
$58.52
Product Variant Information section