text.skipToContent text.skipToNavigation

Manufacturer Part #

FZ400R12KP4HOSA1

FZ400R12KP4 Series 1200 V 400 A 2400 W Chassis Mount IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Infineon FZ400R12KP4HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 400A
Power Dissipation-Tot: 2400W
Pulsed Collector Current: 400A
Input Capacitance: 28nF
Operating Temp Range: -40°C to +125°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$755.30
USD
Quantity
Unit Price
10
$75.53
20
$75.03
30
$74.73
50
$74.36
100+
$73.57
Product Variant Information section