Manufacturer Part #
FZ600R12KS4HOSA1
1200V 600A single switch IGBT module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tray Package Style:Module Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Infineon FZ600R12KS4HOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 700A |
| Power Dissipation-Tot: | 3900W |
| Gate - Emitter Voltage: | ±20V |
| Collector - Emitter Saturation Voltage: | 3.85V |
| Input Capacitance: | 39nF |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$171.63
3
$169.51
10
$167.22
20
$165.92
40+
$163.46
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount