Manufacturer Part #
FZ600R12KS4HOSA1
1200V 600A single switch IGBT module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FZ600R12KS4HOSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FZ600R12KS4HOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 700A |
| Power Dissipation-Tot: | 3900W |
| Gate - Emitter Voltage: | ±20V |
| Collector - Emitter Saturation Voltage: | 3.85V |
| Input Capacitance: | 39nF |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$181.54
20
$180.21
30
$179.44
40
$178.89
50+
$177.16
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount