text.skipToContent text.skipToNavigation

Manufacturer Part #

IHW30N120R5XKSA1

Trans IGBT Chip N-CH 1200V 60A 3-Pin TO-247

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Infineon IHW30N120R5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 330W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 90A
Collector - Emitter Saturation Voltage: 1.55V
Turn-off Delay Time: 330ns
Reverse Recovery Time-Max: 235ns
Leakage Current: 100nA
Input Capacitance: 1800pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$66.60
USD
Quantity
Unit Price
30
$2.22
120
$2.19
450
$2.15
1,200
$2.13
3,000+
$2.09
Product Variant Information section