text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW75N60TFKSA1

IKW75N60T Series 600 V 75 A Through Hole TRENCHSTOP™ IGBT - PG-TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Infineon IKW75N60TFKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 428W
Turn-on Delay Time: 33ns
Turn-off Delay Time: 330ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$34.60
USD
Quantity
Unit Price
10
$3.46
30
$3.42
125
$3.36
300
$3.32
1,250+
$3.23
Product Variant Information section