text.skipToContent text.skipToNavigation

Manufacturer Part #

IXBX25N250

N-Channel 2500 V 55 A 300 W BIMOSFET Monolithic Bipolar Mosfet - PLUS-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXBX25N250 - Technical Attributes
Attributes Table
CE Voltage-Max: 2500V
Collector Current @ 25C: 55A
Power Dissipation-Tot: 300W
Turn-on Delay Time: 55ns
Turn-off Delay Time: 145ns
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$11,031.00
USD
Quantity
Unit Price
30
$37.50
60
$37.27
90
$37.15
120
$37.05
150+
$36.77
Product Variant Information section