text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGT6N170A-TRL

IXGT6N170 Series 1700 V 6 A Surface Mount High Voltage IGBT Transistor - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGT6N170A-TRL - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 6A
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-268 (D3PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$6,096.00
USD
Quantity
Unit Price
400+
$15.24
Product Variant Information section