text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYP8N90C3

GenX3™ XPT™ IGBT 900 V 8 A Through Hole High-Speed IGBT - TO-220-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYP8N90C3 - Technical Attributes
Attributes Table
CE Voltage-Max: 900V
Collector Current @ 25C: 20A
Power Dissipation-Tot: 125W
Turn-on Delay Time: 16ns
Turn-off Delay Time: 40ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$378.00
USD
Quantity
Unit Price
50
$1.28
200
$1.26
750
$1.24
2,000
$1.23
5,000+
$1.21
Product Variant Information section