text.skipToContent text.skipToNavigation

Manufacturer Part #

STGB14NC60KDT4

STGB14NC60K Series 600 V 14 A Surface Mount Short-Circuit Rugged IGBT - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGB14NC60KDT4 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 25A
Power Dissipation-Tot: 80W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 50A
Collector - Emitter Saturation Voltage: 2.1V
Turn-on Delay Time: 22.5ns
Turn-off Delay Time: 116ns
Qg Gate Charge: 34.4nC
Reverse Recovery Time-Max: 37ns
Leakage Current: 100nA
Input Capacitance: 760pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,330.00
USD
Quantity
Unit Price
1,000
$0.67
2,000
$0.665
3,000
$0.66
5,000
$0.65
10,000+
$0.64
Product Variant Information section