STGB20NB41LZT4 in Reel by STMicroelectronics | IGBTs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STGB20NB41LZT4

N-Channel 442 V 20 A Surface Mount Internally Clamped PowerMESH IGBT-D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGB20NB41LZT4 - Technical Attributes
Attributes Table
CE Voltage-Max: 442V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 200W
Gate - Emitter Voltage: 12V to 16V
Pulsed Collector Current: 80A
Collector - Emitter Saturation Voltage: 1.3V
Turn-on Delay Time: 1µs
Turn-off Delay Time: 12.1µs
Qg Gate Charge: 46nC
Leakage Current: 660µA
Input Capacitance: 2300pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STGB20NB4ILZT4 is Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBTs, with outstanding performances. The built in collector-gate zener exhibits a very precise active clamping while the gate-emitter zener supplies an ESD protection.

Features:

  • Polysilicon Gate Voltage Driven
  • Low Threshold Voltage
  • Low ON-Voltage drop
  • Low Gate Charge
  • High current capability
  • High voltage clamping feature

Applications:

  • Automotive Ignition
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,640.00
USD
Quantity
Unit Price
1,000
$1.64
2,000+
$1.62
Product Variant Information section