
Manufacturer Part #
STGB7H60DF
H Series 600 V 7 A Surface Mount Trench Gate Field-Stop IGBT - D2PAK
Product Specification Section
STMicroelectronics STGB7H60DF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGB7H60DF - Technical Attributes
Attributes Table
CE Voltage-Max: | 600V |
Collector Current @ 25C: | 14A |
Power Dissipation-Tot: | 88W |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 28A |
Collector - Emitter Saturation Voltage: | 1.5V |
Turn-on Delay Time: | 30ns |
Turn-off Delay Time: | 160ns |
Qg Gate Charge: | 46nC |
Reverse Recovery Time-Max: | 154ns |
Leakage Current: | 250nA |
Input Capacitance: | 1050pF |
Thermal Resistance: | 62.5°C/W |
Operating Temp Range: | -55°C to +175°C |
No of Terminals: | 3 |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.69
10
$0.65
40
$0.63
150
$0.605
500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount