text.skipToContent text.skipToNavigation

Manufacturer Part #

STGD10NC60HT4

STGD10NC60H Series 600 V 20 A N-channel Very Fast PowerMESH™ IGBT - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGD10NC60HT4 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 20A
Power Dissipation-Tot: 60W
Turn-on Delay Time: 14.2ns
Turn-off Delay Time: 72ns
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.64
5,000
$0.63
7,500
$0.625
10,000
$0.62
12,500+
$0.61
Product Variant Information section