text.skipToContent text.skipToNavigation

Manufacturer Part #

STGD3NB60SDT4

STGD3NB60SD Series 600 V 3 A Surface Mount N-Channel PowerMESH™ IGBT - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGD3NB60SDT4 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 6A
Power Dissipation-Tot: 48W
Turn-on Delay Time: 125µs
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STGD3NB60SDT4 is a N-Channel 3 A-600 V PowerMESH™ IGBT. It is available in a D2PAK Package.

Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBTs, with outstanding performances. The suffix “S” identifies a family optimized to achieve minimum on-voltage drop for low frequency applications (<1kHz).

Features:

  • High input impedence (voltage driven)
  • Lower On-Voltage drop
  • High current capability
  • Integrated wheeling diode
  • Off losses include tail current

Applications:

  • Motor control
  • Gas discharge lamp
  • Static relays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$975.00
USD
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
10,000
$0.38
12,500+
$0.375
Product Variant Information section