STGF10NC60KD in Tube by STMicroelectronics | IGBTs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STGF10NC60KD

STGF10NC60KD Series 600 V 9 A N-Channel Power Mesh IGBT - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
STMicroelectronics STGF10NC60KD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 9A
Power Dissipation-Tot: 25W
Turn-on Delay Time: 17ns
Turn-off Delay Time: 72ns
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Features & Applications

The STGF10NC60KD is a IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior.

Features:

  • Lower on voltage drop (VCE(sat))
  • Lower CRES / CIES ratio (no cross-conduction susceptibility)
  • Very soft ultra fast recovery antiparallel diode
  • Short-circuit withstand time 10µs

Applications:

  • High frequency motor controls
  • SMPS and PFC in both hard switch and resonant topologies
  • Motor drives
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,620.00
USD
Quantity
Unit Price
50
$0.865
200
$0.84
750
$0.82
1,250
$0.81
2,500+
$0.78
Product Variant Information section