Manufacturer Part #
STGIB30M60S-XZ
IGBT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:156 per Tube Package Style:SDIP2B-26L Mounting Method:Through Hole | ||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
STMicroelectronics STGIB30M60S-XZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STGIB30M60S-XZ - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 35A |
| Power Dissipation-Tot: | 125W |
| Pulsed Collector Current: | 70A |
| Collector - Emitter Saturation Voltage: | 1.65V |
| Reverse Recovery Time-Max: | 450ns |
| Thermal Resistance: | 2.3°C/W |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 26 |
| Package Style: | SDIP2B-26L |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
156
USA:
156
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
156
$10.05
312
$10.00
468
$9.97
624
$9.95
780+
$9.89
Product Variant Information section
Available Packaging
Package Qty:
156 per Tube
Package Style:
SDIP2B-26L
Mounting Method:
Through Hole