text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP19NC60HD

STGP19NC60HD Series 600 V 19 A Very Fast IGBT Flange Mount - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGP19NC60HD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 130W
Turn-on Delay Time: 25ns
Turn-off Delay Time: 97ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STGP19NC60HD is a very fast Insulated Gate Bipolar Transistor with Ultrafast diode. It utilizes the advanced Power MESH process resulting in an excellent trade-off between switching performance and low on-state behavior.

Features:

  • Low on-voltage drop (VCE(sat))
  • Very soft Ultrafast recovery anti-parallel diode

Applications:

  • High frequency motor drives
  • SMPS and PFC in both hard switch and resonant topologies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
50
$1.42
200
$1.40
750
$1.38
1,500
$1.37
3,750+
$1.34
Product Variant Information section