text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW40V60DF

V Series 600 V 40 A 1.8 VceSat Trench Gate Field Stop IGBT - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW40V60DF - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 283W
Turn-on Delay Time: 52ns
Turn-off Delay Time: 208ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,008.00
USD
Quantity
Unit Price
30
$1.73
120
$1.71
600
$1.68
1,200
$1.67
3,750+
$1.63
Product Variant Information section