text.skipToContent text.skipToNavigation

Manufacturer Part #

STGWT30H60DFB

HB Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-3P

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGWT30H60DFB - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 260W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 37ns
Turn-off Delay Time: 146ns
Qg Gate Charge: 149nC
Reverse Recovery Time-Max: 53ns
Leakage Current: 250nA
Input Capacitance: 3659pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
300
Total
$888.00
USD
Quantity
Unit Price
1
$1.55
40
$1.52
150
$1.50
500
$1.48
2,000+
$1.44
Product Variant Information section