text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4858

2N4858 Series 40 V 80 mA Through Hole N-Channel J-FET - TO-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N4858 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 0.25nA
Drain-to-Source Voltage [Vdss]: 40V
Configuration: Single
Drain-Source On Resistance-Max: 60Ω
Power Dissipation: 0.36W
Operating Temp Range: -65°C to +200°C
Storage Temperature Range: -65°C to +200°C
No of Terminals: 3
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$5,123.00
USD
Quantity
Unit Price
1
$53.79
3
$53.06
5
$52.73
20
$51.82
30+
$51.23
Product Variant Information section