Manufacturer Part #
UJ3N120065K3S
N-Channel 1200 V 34 A 254 W Through Hole Power Silicon Carbide JFET - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
onsemi UJ3N120065K3S - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 34A |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Configuration: | Single |
| Drain-Source On Resistance-Max: | 66mΩ |
| Power Dissipation: | 254W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
30
$12.97
90
$12.86
150
$12.82
300
$12.75
600+
$12.65
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole