text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ3N120070K3S

N-Channel 1200 V 33.5 A 254 W Through Hole Power Silicon Carbide JFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
onsemi UJ3N120070K3S - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 34A
Drain-to-Source Voltage [Vdss]: 1200V
Configuration: Single
Drain-Source On Resistance-Max: 70mΩ
Power Dissipation: 254W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
4,200
Factory Lead Time:
31 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$358.50
USD
Quantity
Unit Price
30
$11.95
90
$11.85
150
$11.81
300
$11.75
600+
$11.66
Product Variant Information section