text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7000-D75Z

2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
onsemi 2N7000-D75Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 400|mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N7000-D75Z N-Channel enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. These products have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. They can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. These products are particularly suited for low voltage, low current applications.

Key Features:

  • High density cell design for low RDS(ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability

Applications:

  • Small servo motor control
  • Power MOSFET gate drivers
  • Other switching applications

Learn more about the 2N700x Series of MOSFETs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$758.00
USD
Quantity
Unit Price
2,000
$0.0789
4,000
$0.0776
6,000
$0.0768
10,000
$0.0758
20,000+
$0.0737
Product Variant Information section