2N7002L in Reel by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002L

Single N-Channel 60 V 13.5 Ohm 200 mW Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N7002L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Rated Power Dissipation: 0.2W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 115mA
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.81V
Input Capacitance: 12.8pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
222,000
Factory Lead Time:
13 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.40
USD
Quantity
Unit Price
3,000
$0.0262
9,000
$0.0255
15,000
$0.0252
30,000
$0.0249
60,000+
$0.0242
Product Variant Information section