AFT05MS031GNR1 in Reel by NXP | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AFT05MS031GNR1

AFT05MS031 Series 136-520 MHz 31 W 13.6 V SMT RF Power LDMOS Transistor - TO-270

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP AFT05MS031GNR1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Rated Power Dissipation: 294000mW
Gate-Source Voltage-Max [Vgss]: 12V
Gate Source Threshold: 2.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,065.00
USD
Quantity
Unit Price
500+
$8.13
Product Variant Information section