Manufacturer Part #
AFT09MS015NT1
AFT09MSx Series 40 V 870 MHz N-Channel RF Power LDMOS Transistor - PLD-1.5W-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP AFT09MS015NT1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP AFT09MS015NT1 - Technical Attributes
Attributes Table
| Fet Type: | RF Fet |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Rated Power Dissipation: | 125W |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 2.2V |
| Input Capacitance: | 74pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$4.93
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount