text.skipToContent text.skipToNavigation

Manufacturer Part #

APT5014SLLG

N-Channel 500 V 35 A 140 mOhm 403 W Surface Mount Power MOS 7® MOSFET - D3PAK

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Microchip APT5014SLLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.14Ω
Rated Power Dissipation: 403W
Qg Gate Charge: 72nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 35A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 23ns
Rise Time: 6ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 3261pF
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120
USA:
120
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$455.10
USD
Quantity
Unit Price
30
$15.17
90
$15.05
120
$15.02
300
$14.92
450+
$14.82
Product Variant Information section