text.skipToContent text.skipToNavigation

Manufacturer Part #

APTDF200H60G

SP6 600 V 270 A Chassis Mount 4-Pin Full Bridge Single Phase Diode Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTDF200H60G - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 270A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 1500A
Reverse Current-Max: 350µA
Forward Voltage: 1.6V
Operating Temp Range: -40°C to +175°C
Thermal Resistance: 0.285°C/W
Storage Temperature Range: -40°C to +125°C
Diode Capacitance-Nom: 380pF
No of Terminals: 4
Package Style:  SP-6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$4,823.00
USD
Quantity
Unit Price
1
$101.28
3
$99.70
5
$98.97
10
$97.99
20+
$96.46
Product Variant Information section