text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC005N03LS5ATMA1

OptiMOS 5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Infineon BSC005N03LS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.55mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 122nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 42A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 48.4ns
Rise Time: 20.7ns
Fall Time: 16.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.5V
Technology: OptiMOS
Input Capacitance: 8900pF
Package Style:  TDSON-8 FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,325.00
USD
Quantity
Unit Price
5,000+
$0.865
Product Variant Information section