Manufacturer Part #
BSC011N03LSIATMA1
30Volt, 100Amp ,1.1MOHM,QFN5X6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSC011N03LSIATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BSC011N03LSIATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 1.1mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 68nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 37A |
| Turn-on Delay Time: | 6.4ns |
| Turn-off Delay Time: | 35ns |
| Rise Time: | 9.2ns |
| Fall Time: | 6.2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 4300pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.60
10,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount