text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC011N03LSIATMA1

30Volt, 100Amp ,1.1MOHM,QFN5X6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2451
Product Specification Section
Infineon BSC011N03LSIATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.1mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 37A
Turn-on Delay Time: 6.4ns
Turn-off Delay Time: 35ns
Rise Time: 9.2ns
Fall Time: 6.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 4300pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,000.00
USD
Quantity
Unit Price
5,000
$0.60
10,000+
$0.585