text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC014N04LSTATMA1

OptiMOS 5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSC014N04LSTATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 61nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 33A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 35ns
Rise Time: 9ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: OptiMOS
Input Capacitance: 4300pF
Package Style:  TDSON-8 FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,625.00
USD
Quantity
Unit Price
5,000+
$0.725
Product Variant Information section