Manufacturer Part #
BSD316SNH6327XTSA1
BSD316 Series 30V 1.4A 500mW 160mOhm Single N-Channel MOSFET SOT363-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSD316SNH6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BSD316SNH6327XTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 160mΩ |
| Qg Gate Charge: | 0.6nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 1.4A |
| Turn-on Delay Time: | 3.4ns |
| Turn-off Delay Time: | 5.8ns |
| Rise Time: | 2.3ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Technology: | OptiMOS |
| Input Capacitance: | 71pF |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0452
6,000
$0.0445
12,000
$0.0437
15,000
$0.0435
45,000+
$0.0421
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount