Manufacturer Part #
BSO150N03MDGXUMA1
Dual N-Channel 30 V 18.2 mOhm 17 nC OptiMOS™ Power Mosfet - PDSO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Infineon BSO150N03MDGXUMA1 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 18.2mΩ |
| Rated Power Dissipation: | 1.4W |
| Qg Gate Charge: | 17nC |
| Gate-Source Voltage-Max [Vgss]: | -20V/20V |
| Drain Current: | 8A |
| Turn-on Delay Time: | 7.3ns |
| Turn-off Delay Time: | 8.7ns |
| Rise Time: | 3.8ns |
| Fall Time: | 4.2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Technology: | Si |
| Height - Max: | 1.75mm |
| Length: | 5mm |
| Input Capacitance: | 970pF |
Pricing Section
Global Stock:
202,500
USA:
202,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.285
5,000
$0.28
12,500
$0.275
25,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel