text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS670S2LH6327XTSA1

Single N-Channel 55 V 650 mOhm 1.7 nC OptiMOS™ Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSS670S2LH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 650mΩ
Rated Power Dissipation: 360|mW
Qg Gate Charge: 1.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,596,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$95.70
USD
Quantity
Unit Price
3,000
$0.0319
9,000
$0.0311
12,000
$0.0309
30,000
$0.0302
45,000+
$0.0296