Manufacturer Part #
BSS84AKMB,315
MOSFETs BSS84AKMB/SOT883B/XQFN3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BSS84AKMB,315 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 7.5Ω |
| Rated Power Dissipation: | 715mW |
| Qg Gate Charge: | 0.35nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 230mA |
| Turn-on Delay Time: | 13ns |
| Turn-off Delay Time: | 48ns |
| Rise Time: | 11ns |
| Fall Time: | 25ns |
| Operating Temp Range: | -65°C to +150°C |
| Gate Source Threshold: | 2.1V |
| Technology: | Si |
| Height - Max: | 0.4mm |
| Length: | 1.05mm |
| Input Capacitance: | 24pF |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
20,000
$0.0479
30,000+
$0.0471
Product Variant Information section
Available Packaging
Package Qty:
10000 per Std. Mfr. Pkg