Manufacturer Part #
BSS84KDW-TP
Dual P-Channel 60 V 320 mA 310 mW Surface Mount Mosfet - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components BSS84KDW-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Location Change
03/24/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components BSS84KDW-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | Dual P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 6Ω |
| Qg Gate Charge: | 2.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 320mA |
| Turn-on Delay Time: | 4.5ns |
| Turn-off Delay Time: | 32ns |
| Rise Time: | 3.4ns |
| Fall Time: | 19ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Technology: | TrenchMOS |
| Input Capacitance: | 37pF |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0458
6,000
$0.0451
12,000
$0.0444
15,000
$0.0441
45,000+
$0.0427
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount