Manufacturer Part #
BSZ035N03MSGATMA1
Single N-Channel 30 V 3.5 mOhm 56 nC OptiMOS™ Power Mosfet - TSDSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TSDSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSZ035N03MSGATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BSZ035N03MSGATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 3.5mΩ |
| Rated Power Dissipation: | 2.1|W |
| Qg Gate Charge: | 56nC |
| Package Style: | TSDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000
$0.60
10,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSDSON-8
Mounting Method:
Surface Mount