text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ300N15NS5ATMA1

N-Channel 150 V 32 A Surface Mount OptiMOS Power Transistor - PG-TSDSON-8-FL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Infineon BSZ300N15NS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 62.5W
Qg Gate Charge: 10.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 32A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 7.5ns
Rise Time: 2.2ns
Fall Time: 2.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.8V
Technology: OptiMOS
Input Capacitance: 730pF
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,625.00
USD
Quantity
Unit Price
5,000+
$0.925
Product Variant Information section