Manufacturer Part #
BUK7Y6R0-60EX
N-Channel 60 V 100 A 195 W Surface Mount Mosfet - LFPAK56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:LFPAK-56 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BUK7Y6R0-60EX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BUK7Y6R0-60EX - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 6mΩ |
| Rated Power Dissipation: | 195W |
| Qg Gate Charge: | 45.4nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 36ns |
| Rise Time: | 19ns |
| Fall Time: | 21ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | TrenchMOS |
| Input Capacitance: | 3015pF |
| Package Style: | LFPAK-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$1.48
3,000
$1.47
6,000+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-56
Mounting Method:
Surface Mount