BUK7Y9R9-80EX in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK7Y9R9-80EX

N-Channel 80 V 89 A 195 W 9.9 mOhm Surface Mount Mosfet - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK7Y9R9-80EX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 9.9MΩ
Rated Power Dissipation: 195W
Qg Gate Charge: 51.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 89A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 34ns
Rise Time: 23ns
Fall Time: 21ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: TrenchMOS
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 3200pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$945.00
USD
Quantity
Unit Price
1,500
$0.63
3,000
$0.62
4,500
$0.615
6,000+
$0.61
Product Variant Information section