text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y7R0-60ELX

N-Channel 60 V 125 A 238.4 W 4.5 mOhm Surface Mount Mosfet - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y7R0-60ELX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 238.4W
Qg Gate Charge: 109nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 125A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 72ns
Rise Time: 67s
Fall Time: 53s
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.75V
Technology: Si
Input Capacitance: 5948pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,113.00
USD
Quantity
Unit Price
1,500
$0.742
3,000
$0.733
4,500
$0.727
6,000
$0.723
7,500+
$0.71
Product Variant Information section