Manufacturer Part #
DMN6068LK3-13
N-Channel 60 V 68 mOhm Surface Mount Enhancement Mode Mosfet - TO252-3L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Diodes Incorporated DMN6068LK3-13 - Product Specification
Diodes Incorporated DMN6068LK3-13 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 68mΩ |
| Rated Power Dissipation: | 2.12|W |
| Qg Gate Charge: | 10.3nC |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
2,500
$0.345
7,500
$0.34
12,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel