Manufacturer Part #
DMN63D8LDW-13
Dual N-Channel 30 V 2.8 Ω 0.3 W Surface Mount Enhancement Mode MosFet - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN63D8LDW-13 - Product Specification
Diodes Incorporated DMN63D8LDW-13 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 2.8Ω |
| Rated Power Dissipation: | 0.3|W |
| Qg Gate Charge: | 0.87nC |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.048
20,000
$0.0473
40,000
$0.0466
50,000
$0.0464
150,000+
$0.045
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount