text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN63D8LDW-13

Dual N-Channel 30 V 2.8 Ω 0.3 W Surface Mount Enhancement Mode MosFet - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Diodes Incorporated DMN63D8LDW-13 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 0.3|W
Qg Gate Charge: 0.87nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$627.00
USD
Quantity
Unit Price
10,000
$0.0627
20,000
$0.0618
30,000
$0.0612
50,000
$0.0606
100,000+
$0.0591
Product Variant Information section