text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP6023LFGQ-7

DMP6023 Series 60 V 7.7 A P-Channel SMT Enhancement Mode Mosfet - POWERDI3333-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Diodes Incorporated DMP6023LFGQ-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 1W
Qg Gate Charge: 53.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7.7A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 110ns
Rise Time: 7.1ns
Fall Time: 62ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 2569pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$550.00
USD
Quantity
Unit Price
2,000
$0.275
8,000
$0.27
30,000+
$0.265
Product Variant Information section