text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT10H072LFDF-7

MOSFET BVDSS: 61V~100V U-DFN2020-6 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Diodes Incorporated DMT10H072LFDF-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 62mΩ
Rated Power Dissipation: 800mW
Qg Gate Charge: 5.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 9.5ns
Rise Time: 2.8ns
Fall Time: 3.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 266pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$471.00
USD
Quantity
Unit Price
3,000
$0.157
6,000
$0.155
9,000
$0.154
12,000
$0.153
15,000+
$0.151
Product Variant Information section