text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH6005LPSQ-13

Single N-Channel 60 V 3.2 W 47.1 nC Silicon Surface Mount Mosfet - POWERDI5060-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMTH6005LPSQ-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 3.2W
Qg Gate Charge: 47.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20.6A
Turn-on Delay Time: 8.3ns
Turn-off Delay Time: 22ns
Rise Time: 9.4ns
Fall Time: 8.9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 1.1mm
Length: 5.15mm
Input Capacitance: 2962pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500
$1.08
7,500+
$1.07
Product Variant Information section