text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB0170N607L

FDB0170N607L Series 60 V 300 A 1.4 mOhm N-Channel Power Trench Mosfet - D2PAK-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi FDB0170N607L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 173nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300A
Turn-on Delay Time: 61ns
Turn-off Delay Time: 83ns
Rise Time: 64ns
Fall Time: 37ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Height - Max: 4.7mm
Length: 10.2mm
Input Capacitance: 13750pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
204,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,856.00
USD
Quantity
Unit Price
800
$3.57
1,600+
$3.53
Product Variant Information section